WF06P5102FTLV
vs
RTT035102FP4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
RALEC ELECTRONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Packing Method
TR, Paper, 7 Inch
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.125 W
0.1 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
Resistance
51000 Ω
51000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
TIN
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
75 V
75 V
Base Number Matches
1
1
Compare WF06P5102FTLV with alternatives
Compare RTT035102FP4 with alternatives