WF04W7501ATLQ
vs
CMF-N04027K50,1%10PPM/KNP20
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
HIGH PRECISION
ANTI-SULFUR
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.4 mm
Package Length
1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.6 mm
Packing Method
TR, PAPER, 7 INCH
TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P)
0.1 W
0.063 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
Resistance
7500 Ω
7500 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.05%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Package Shape
RECTANGULAR PACKAGE
Compare WF04W7501ATLQ with alternatives
Compare CMF-N04027K50,1%10PPM/KNP20 with alternatives
CMF-N04027K50,1%10PPM/KNP20 vs WF04W7501ATL
CMF-N04027K50,1%10PPM/KNP20 vs CMP04027K50,1%10PPM/KNP20
CMF-N04027K50,1%10PPM/KNP20 vs CMP-N04027K50,1%10PPM/KNP10
CMF-N04027K50,1%10PPM/KNP20 vs CMP-N04027K50,1%10PPM/KNS
CMF-N04027K50,1%10PPM/KNP20 vs CMP04027K50,1%10PPM/KNS
CMF-N04027K50,1%10PPM/KNP20 vs CMF-K04027K50,1%10PPM/KNS
CMF-N04027K50,1%10PPM/KNP20 vs SF04W7501BTLQ
CMF-N04027K50,1%10PPM/KNP20 vs ERA2ARB752X
CMF-N04027K50,1%10PPM/KNP20 vs WF04W7501BTLQ