WF04U9091BTL
vs
CMP-N04029K090,1%25PPM/KNP20
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
MICROTECH GMBH ELECTRONIC
Package Description
SMT, 0402
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Samacsys Manufacturer
Walsin Technology Corporation
Additional Feature
HIGH PRECISION
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.4 mm
Package Length
1 mm
1.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.5 mm
0.6 mm
Packing Method
TR, PAPER, 7 INCH
TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P)
0.0625 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
9090 Ω
9090 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Reference Standard
TS 16949
Compare WF04U9091BTL with alternatives
Compare CMP-N04029K090,1%25PPM/KNP20 with alternatives
CMP-N04029K090,1%25PPM/KNP20 vs SF04R9091BTLA
CMP-N04029K090,1%25PPM/KNP20 vs SF04R9091ATLA
CMP-N04029K090,1%25PPM/KNP20 vs RBS04BTP9091
CMP-N04029K090,1%25PPM/KNP20 vs CMF-K04029K090,1%25PPM/KNP10
CMP-N04029K090,1%25PPM/KNP20 vs WF04U9091BVLQ
CMP-N04029K090,1%25PPM/KNP20 vs CMP-N04029K090,1%25PPM/KNP10
CMP-N04029K090,1%25PPM/KNP20 vs CMF04029K090,1%25PPM/KNS
CMP-N04029K090,1%25PPM/KNP20 vs CMF04029K090,1%25PPM/KNP20
CMP-N04029K090,1%25PPM/KNP20 vs RN73H1ETTP9091B25