WF04U4702DVLQ
vs
CMF-N040247K0,5%25PPM/KNP10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
HIGH PRECISION
ANTI-SULFUR
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.4 mm
Package Length
1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.6 mm
Packing Method
TR, PAPER, 7 INCH
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.0625 W
0.063 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
Resistance
47000 Ω
47000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Package Shape
RECTANGULAR PACKAGE
Compare WF04U4702DVLQ with alternatives
Compare CMF-N040247K0,5%25PPM/KNP10 with alternatives
CMF-N040247K0,5%25PPM/KNP10 vs CMP-N040247K0,5%25PPM/KNP20
CMF-N040247K0,5%25PPM/KNP10 vs RBS04DTP4702
CMF-N040247K0,5%25PPM/KNP10 vs CMP-N040247K0,5%25PPM/KNS
CMF-N040247K0,5%25PPM/KNP10 vs CMP040247K0,5%25PPM/KNP10
CMF-N040247K0,5%25PPM/KNP10 vs RN731ETTP4702D25
CMF-N040247K0,5%25PPM/KNP10 vs ERA2AED473X
CMF-N040247K0,5%25PPM/KNP10 vs CMF040247K0,5%25PPM/KNS
CMF-N040247K0,5%25PPM/KNP10 vs SF04R4702DTLQ
CMF-N040247K0,5%25PPM/KNP10 vs CMF-N040247K0,5%25PPM/KNP20