WF04U1692AVLQ
vs
CMP-N040216K90,1%25PPM/KNS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
HIGH PRECISION
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.4 mm
Package Length
1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.6 mm
Packing Method
TR, PAPER, 7 INCH
BULK
Rated Power Dissipation (P)
0.0625 W
0.1 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
TS 16949
Resistance
16900 Ω
16900 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.05%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare WF04U1692AVLQ with alternatives
Compare CMP-N040216K90,1%25PPM/KNS with alternatives
CMP-N040216K90,1%25PPM/KNS vs WF04U1692BTL
CMP-N040216K90,1%25PPM/KNS vs SF04R1692BTLQ
CMP-N040216K90,1%25PPM/KNS vs CMF040216K90,1%25PPM/KNP10
CMP-N040216K90,1%25PPM/KNS vs CMF-N040216K90,1%25PPM/KNP10
CMP-N040216K90,1%25PPM/KNS vs RBS04BTP1692
CMP-N040216K90,1%25PPM/KNS vs SF04U1692BTLQ
CMP-N040216K90,1%25PPM/KNS vs CMP040216K90,1%25PPM/KNP10
CMP-N040216K90,1%25PPM/KNS vs SF04R1692ATLA
CMP-N040216K90,1%25PPM/KNS vs WF04U1692BVLQ