WF04F8060CTLQ
vs
CMF-K0402806R0,25%15PPM/KNP10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Total Weight
0.578
Category CO2 Kg
4.54
4.54
CO2
2.62412
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-06-27
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 13463-67-7
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.22
Qualifications
AEC-Q200
Additional Feature
HIGH PRECISION
ANTI-SULFUR
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.4 mm
Package Length
1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.6 mm
Packing Method
TR, PAPER, 7 INCH
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.063 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
Resistance
806 Ω
806 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
15 ppm/°C
15 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Package Shape
RECTANGULAR PACKAGE
Compare WF04F8060CTLQ with alternatives
Compare CMF-K0402806R0,25%15PPM/KNP10 with alternatives
CMF-K0402806R0,25%15PPM/KNP10 vs CMF0402806R0,25%15PPM/KNS
CMF-K0402806R0,25%15PPM/KNP10 vs CMP0402806R0,25%15PPM/KNS
CMF-K0402806R0,25%15PPM/KNP10 vs CMF0402806R0,25%15PPM/KNP10
CMF-K0402806R0,25%15PPM/KNP10 vs CMP-N0402806R0,25%15PPM/KNP20
CMF-K0402806R0,25%15PPM/KNP10 vs CMF-K0402806R0,25%15PPM/KNS
CMF-K0402806R0,25%15PPM/KNP10 vs CMF-N0402806R0,25%15PPM/KNS
CMF-K0402806R0,25%15PPM/KNP10 vs CMF-N0402806R0,25%15PPM/KNP10