WF04F2002ATLQ vs SF04F2002BTLQ feature comparison

WF04F2002ATLQ Walsin Technology Corporation

Buy Now Datasheet

SF04F2002BTLQ Walsin Technology Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP WALSIN TECHNOLOGY CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature HIGH PRECISION ANTI-SULFUR, PRECISION
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, PAPER, 7 INCH TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 20000 Ω 20000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 15 ppm/°C 15 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare WF04F2002ATLQ with alternatives

Compare SF04F2002BTLQ with alternatives