WED7G129ATA33XDC25
vs
PC28F00AP33EF
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICRON TECHNOLOGY INC
|
Part Package Code |
MODULE
|
BGA
|
Package Description |
DIMM,
|
TBGA, BGA64,8X8,40
|
Pin Count |
144
|
64
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Additional Feature |
CAN ALSO OPERATE WITH A 5V SUPPLY
|
|
JESD-30 Code |
R-XDMA-N144
|
R-PBGA-B64
|
Memory Density |
1073741824 bit
|
1073741824 bit
|
Memory IC Type |
FLASH MODULE
|
FLASH
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
144
|
64
|
Number of Words |
67108864 words
|
67108864 words
|
Number of Words Code |
64000000
|
64000000
|
Operating Mode |
ASYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
64MX16
|
64MX16
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DIMM
|
TBGA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
GRID ARRAY, THIN PROFILE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Programming Voltage |
3.3 V
|
3 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
BALL
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
2
|
Access Time-Max |
|
95 ns
|
Command User Interface |
|
YES
|
Common Flash Interface |
|
YES
|
Data Polling |
|
NO
|
JESD-609 Code |
|
e1
|
Length |
|
10 mm
|
Number of Sectors/Size |
|
1K
|
Package Equivalence Code |
|
BGA64,8X8,40
|
Page Size |
|
16 words
|
Seated Height-Max |
|
1.2 mm
|
Sector Size |
|
64K
|
Standby Current-Max |
|
0.00024 A
|
Supply Current-Max |
|
0.031 mA
|
Supply Voltage-Max (Vsup) |
|
3.6 V
|
Supply Voltage-Min (Vsup) |
|
2.3 V
|
Terminal Finish |
|
TIN SILVER COPPER
|
Terminal Pitch |
|
1 mm
|
Toggle Bit |
|
NO
|
Type |
|
NOR TYPE
|
Width |
|
8 mm
|
|
|
|
Compare WED7G129ATA33XDC25 with alternatives
Compare PC28F00AP33EF with alternatives