WED3EG6418SL262D3
vs
M368L1714BT1-CA0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
WHITE ELECTRONIC DESIGNS CORP
SAMSUNG SEMICONDUCTOR INC
Package Description
DIMM,
DIMM, DIMM184
Reach Compliance Code
unknown
unknown
Access Mode
FOUR BANK PAGE BURST
DUAL BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
AUTO/SELF REFRESH
JESD-30 Code
R-XDMA-N184
R-XDMA-N184
Memory Density
1073741824 bit
1073741824 bit
Memory IC Type
DDR DRAM MODULE
DDR DRAM MODULE
Memory Width
64
64
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
184
184
Number of Words
16777216 words
16777216 words
Number of Words Code
16000000
16000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
16MX64
16MX64
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIMM
DIMM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Self Refresh
YES
YES
Supply Voltage-Max (Vsup)
2.7 V
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Rohs Code
No
Part Package Code
DIMM
Pin Count
184
ECCN Code
EAR99
HTS Code
8542.32.00.32
Access Time-Max
0.8 ns
Clock Frequency-Max (fCLK)
100 MHz
I/O Type
COMMON
Moisture Sensitivity Level
1
Output Characteristics
3-STATE
Package Equivalence Code
DIMM184
Refresh Cycles
4096
Standby Current-Max
0.28 A
Supply Current-Max
1.5 mA
Terminal Pitch
1.27 mm
Compare M368L1714BT1-CA0 with alternatives