WED3DG6318V75D2 vs MC-4516CB647XFA-A75A feature comparison

WED3DG6318V75D2 Microsemi Corporation

Buy Now Datasheet

MC-4516CB647XFA-A75A Elpida Memory Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP ELPIDA MEMORY INC
Part Package Code DIMM DIMM
Package Description , DIMM, DIMM168
Pin Count 168 168
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.32 8542.32.00.32
Access Mode FOUR BANK PAGE BURST SINGLE BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-XDMA-N168 R-XDMA-N168
Memory Density 1073741824 bit 1073741824 bit
Memory IC Type SYNCHRONOUS DRAM MODULE SYNCHRONOUS DRAM MODULE
Memory Width 64 64
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 168 168
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16MX64 16MX64
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Self Refresh YES YES
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 1
Access Time-Max 5.4 ns
Clock Frequency-Max (fCLK) 133 MHz
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code DIMM168
Refresh Cycles 4096
Standby Current-Max 0.008 A
Supply Current-Max 2.16 mA
Terminal Pitch 1.27 mm

Compare WED3DG6318V75D2 with alternatives

Compare MC-4516CB647XFA-A75A with alternatives