WED2ZL236512S42BC vs GS832236AB-300 feature comparison

WED2ZL236512S42BC White Electronic Designs Corp

Buy Now Datasheet

GS832236AB-300 GSI Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP GSI TECHNOLOGY
Package Description PLASTIC, BGA-119 BGA, BGA119,7X17,50
Reach Compliance Code unknown compliant
Access Time-Max 4.2 ns
JESD-30 Code R-PBGA-B119 R-PBGA-B119
Length 23 mm 22 mm
Memory Density 37748736 bit 37748736 bit
Memory IC Type SRAM MODULE STANDARD SRAM
Memory Width 36 36
Number of Functions 1 1
Number of Terminals 119 119
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX36 1MX36
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.794 mm 1.99 mm
Supply Voltage-Max (Vsup) 2.625 V 2.7 V
Supply Voltage-Min (Vsup) 2.375 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 17 mm 14 mm
Base Number Matches 1 4
Pbfree Code No
Part Package Code BGA
Pin Count 119
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Additional Feature ALSO OPERATES AT 3.3V SUPPLY, PIPELINED ARCHITECTURE, FLOW THROUGH
Clock Frequency-Max (fCLK) 300 MHz
I/O Type COMMON
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code BGA119,7X17,50
Standby Voltage-Min 2.3 V
Terminal Finish TIN LEAD

Compare WED2ZL236512S42BC with alternatives

Compare GS832236AB-300 with alternatives