WE256K32-200G2TMEA vs WE256K32-250G2TCE feature comparison

WE256K32-200G2TMEA White Electronic Designs Corp

Buy Now Datasheet

WE256K32-250G2TCE Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP MICROSEMI CORP
Package Description QFP, QFP68,.99SQ,50 QFP,
Reach Compliance Code unknown compliant
Access Time-Max 200 ns 250 ns
Additional Feature USER CONFIGURABLE 256K X 32; MINIMUM 10 YEARS DATA RETENTION; WRITE ENDURANCE 10000 CYCLES USER CONFIGURABLE 256K X 32; MINIMUM 10 YEARS DATA RETENTION; WRITE ENDURANCE 10000 CYCLES
Data Polling YES
Data Retention Time-Min 10 10
Endurance 10000 Write/Erase Cycles 10000 Write/Erase Cycles
JESD-30 Code S-CQFP-G68 S-CQFP-G68
JESD-609 Code e0 e4
Length 22.36 mm 22.36 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type EEPROM MODULE EEPROM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 256KX32 256KX32
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP QFP
Package Equivalence Code QFP68,.99SQ,50
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Page Size 32 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Standby Current-Max 0.009 A
Supply Current-Max 0.26 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Toggle Bit NO
Width 22.36 mm 22.36 mm
Write Protection SOFTWARE
Base Number Matches 3 3
Pbfree Code No
Part Package Code QFP
Pin Count 68
ECCN Code 3A991.B.1.B.1
HTS Code 8542.32.00.51

Compare WE256K32-250G2TCE with alternatives