WE256K16-200CM vs WE256K16-300CM feature comparison

WE256K16-200CM White Microelectronics

Buy Now Datasheet

WE256K16-300CM White Electronic Designs Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer WHITE MICROELECTRONICS WHITE ELECTRONIC DESIGNS CORP
Reach Compliance Code unknown unknown
Access Time-Max 200 ns 300 ns
Additional Feature AUTOMATIC WRITE AUTOMATIC WRITE
JESD-30 Code R-CDMA-T40 R-CDMA-T40
Memory Density 4194304 bit 4194304 bit
Memory IC Type EEPROM MODULE EEPROM MODULE
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 40 40
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 256KX16 256KX16
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 2
Rohs Code No
Data Polling YES
JESD-609 Code e0
Package Code DIP
Package Equivalence Code DIP40,.6
Page Size 128 words
Standby Current-Max 0.0025 A
Supply Current-Max 0.16 mA
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Toggle Bit NO
Write Protection SOFTWARE

Compare WE256K16-300CM with alternatives