WE256K16-150CIA
vs
WE256K16-150CI
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
WHITE MICROELECTRONICS
WHITE ELECTRONIC DESIGNS CORP
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.1.B.1
3A991.B.1.B.1
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
150 ns
150 ns
Additional Feature
USER CONFIGURABLE AS 128K X 16
AUTOMATIC WRITE
JESD-30 Code
R-CDMA-T40
R-CDMA-T40
Memory Density
4194304 bit
4194304 bit
Memory IC Type
EEPROM MODULE
EEPROM MODULE
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
40
40
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
256KX16
256KX16
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
3
2
Rohs Code
No
Data Polling
YES
JESD-609 Code
e0
Package Code
DIP
Package Equivalence Code
DIP40,.6
Page Size
128 words
Standby Current-Max
0.0025 A
Supply Current-Max
0.16 mA
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Toggle Bit
NO
Write Protection
SOFTWARE
Compare WE256K16-150CI with alternatives