WE256K16-150CIA vs WE256K16-300CM feature comparison

WE256K16-150CIA Microsemi Corporation

Buy Now Datasheet

WE256K16-300CM White Electronic Designs Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP WHITE ELECTRONIC DESIGNS CORP
Package Description ,
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.1.B.1
HTS Code 8542.32.00.51
Access Time-Max 150 ns 300 ns
Additional Feature USER CONFIGURABLE AS 128K X 16 AUTOMATIC WRITE
JESD-30 Code R-CDMA-T40 R-CDMA-T40
Memory Density 4194304 bit 4194304 bit
Memory IC Type EEPROM MODULE EEPROM MODULE
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 40 40
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 256KX16 256KX16
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
Data Polling YES
JESD-609 Code e0
Package Code DIP
Package Equivalence Code DIP40,.6
Page Size 128 words
Standby Current-Max 0.0025 A
Supply Current-Max 0.16 mA
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Toggle Bit NO
Write Protection SOFTWARE

Compare WE256K16-150CIA with alternatives

Compare WE256K16-300CM with alternatives