WE128K8150CIA
vs
WME128K8-150CI
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
MERCURY SYSTEMS INC
Part Package Code
DIP
Package Description
HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32
0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32
Pin Count
32
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
150 ns
150 ns
JESD-30 Code
R-CDIP-T32
R-CDIP-T32
JESD-609 Code
e0
e4
Memory Density
1048576 bit
1048576 bit
Memory IC Type
EEPROM MODULE
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
128KX8
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
GOLD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.5 mm
2.54 mm
Terminal Position
DUAL
DUAL
Write Cycle Time-Max (tWC)
10 ms
10 ms
Base Number Matches
2
3
Additional Feature
HARDWARE AND SOFTWARE DATA PROTECTION
Length
42.4 mm
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Supply Current-Max
0.08 mA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15.24 mm
Compare WE128K8150CIA with alternatives
Compare WME128K8-150CI with alternatives