WDD26P3C5AT7S vs PDF-26SHS-H feature comparison

WDD26P3C5AT7S Amphenol Positronic

Buy Now Datasheet

PDF-26SHS-H Power Dynamics Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer POSITRONIC INDUSTRIES INC POWER DYNAMICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature CORROSION RESISTANT FERRITE PLATE FILTER
Body Breadth 0.83 inch
Body Depth 0.28 inch 0.306 inch
Body Length 1.878 inch 1.541 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL AU
Contact Finish Termination GOLD FLASH OVER NICKEL GOLD
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern STAGGERED STAGGERED
Contact Resistance 10 mΩ 15 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω 3000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO NO
Mounting Option 2 JACKSCREW NON-THREADED
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD AND PANEL BOARD
Number Of PCB Rows 3 3
Number of Rows Loaded 3 3
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 1.9812 mm
Plating Thickness 30u inch FLASH inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL, CSA UL, CSA
Shell Finish ZINC TIN
Shell Material STAINLESS STEEL CARBON STEEL
Shell Size 2/A 2/A
Terminal Length 0.15 inch 0.065 inch
Terminal Pitch 2.286 mm 2.286 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 26 26
UL Flammability Code 94V-0
Base Number Matches 1 1
Insertion Force-Max 3.4194 N
Mating Contact Pitch 0.09 inch
Mounting Option 1 HOLE .125-.137
Withdrawl Force-Min 1.3344 N

Compare WDD26P3C5AT7S with alternatives

Compare PDF-26SHS-H with alternatives