WCR2512LF-912-J-E-LT vs RK73B3ATTB912J feature comparison

WCR2512LF-912-J-E-LT TT Electronics Resistors

Buy Now Datasheet

RK73B3ATTB912J KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC KOA SPEER ELECTRONICS INC
Package Description SMT, 2512
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Chip Chip
JESD-609 Code e3 e3
Manufacturer Series WCR
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.609 mm 0.6 mm
Package Length 6.299 mm 6.3 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.098 mm 3.1 mm
Packing Method TR, PLASTIC, 7 INCH Tape, Paper
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C
Resistance 9100 Ω 9100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series WCR2512(J)
Size Code 2512 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare WCR2512LF-912-J-E-LT with alternatives

Compare RK73B3ATTB912J with alternatives