WCR25121872FELT vs RC1000C1872FT feature comparison

WCR25121872FELT TT Electronics Resistors

Buy Now Datasheet

RC1000C1872FT Jaro Components Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TT ELECTRONICS PLC JARO COMPONENTS INC
Package Description CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Chip Chip
Manufacturer Series WCR
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.609 mm 0.55 mm
Package Length 6.299 mm 6.3 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.098 mm 3.2 mm
Packing Method TR, PLASTIC TR
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C
Resistance 18700 Ω 18700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series WCR2512(F)
Size Code 2512 2512
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare WCR25121872FELT with alternatives

Compare RC1000C1872FT with alternatives