WCR1206510RJ vs RMCG1/85105%R feature comparison

WCR1206510RJ TT Electronics Welwyn Components

Buy Now Datasheet

RMCG1/85105%R SEI Stackpole Electronics Inc

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
WELWYN COMPONENTS LTD STACKPOLE ELECTRONICS INC
, 1206 , 1206
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
e3 e3
WCR RMCG
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
TR, 7 INCH TR, PAPER, 7 INCH
0.25 W 0.25 W
70 °C 70 °C
510 Ω 510 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
5% 5%
200 V 200 V
2 1

Compare WCR1206510RJ with alternatives

Compare RMCG1/85105%R with alternatives