WCR0603Z84R5F vs MC0603U-84R5-FBQ feature comparison

WCR0603Z84R5F TT Electronics Resistors

Buy Now Datasheet

MC0603U-84R5-FBQ RCD Components Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC RCD COMPONENTS INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
JESD-609 Code e3 e0
Manufacturer Series WCR
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 7 INCH BULK
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 84.5 Ω 84.5 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION

Compare WCR0603Z84R5F with alternatives

Compare MC0603U-84R5-FBQ with alternatives