WCR0603-22R1-F-P-LT
vs
M55342K03B22D1R
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INTERNATIONAL RESISTIVE CO INC
|
VISHAY DALE
|
Package Description |
, 0603
|
CHIP
|
Reach Compliance Code |
compliant
|
unknown
|
JESD-609 Code |
e0
|
e0
|
Manufacturer Series |
WCR
|
RM
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TAPE, PAPER
|
|
Rated Power Dissipation (P) |
0.1 W
|
0.2 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
22.1 Ω
|
22.1 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0603
|
1005
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Terminal Finish |
TIN LEAD OVER NICKEL
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
1%
|
1%
|
Working Voltage |
50 V
|
40 V
|
Base Number Matches |
2
|
7
|
Number of Terminals |
|
2
|
Operating Temperature-Min |
|
-55 °C
|
Reference Standard |
|
MIL-PRF-55342
|
Temperature Coefficient |
|
100 ppm/°C
|
|
|
|
Compare WCR0603-22R1-F-P-LT with alternatives
Compare M55342K03B22D1R with alternatives