WCR0402LF-824-J-P-LT vs 0402WGJ0824B4 feature comparison

WCR0402LF-824-J-P-LT TT Electronics Resistors

Buy Now Datasheet

0402WGJ0824B4 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes
Yes
Obsolete Obsolete
TT ELECTRONICS PLC ROYAL ELECTRONIC FTY CO LTD
SMT, 0402
compliant compliant
EAR99 EAR99
8533.21.00.30
Chip Chip
e3
WCR
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.355 mm 0.35 mm
0.991 mm 1 mm
RECTANGULAR PACKAGE
SMT SMT
0.508 mm 0.5 mm
TR, PAPER, 7 INCH
0.063 W 0.0625 W
70 °C
820000 Ω 820000 Ω
FIXED RESISTOR FIXED RESISTOR
WCR0402(J) 0402(1/16W,GJ TOL)
0402 0402
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
5% 5%
50 V 50 V
1 1

Compare WCR0402LF-824-J-P-LT with alternatives

Compare 0402WGJ0824B4 with alternatives