WCR0201-3K9FI vs WR02X3901FHL feature comparison

WCR0201-3K9FI TT Electronics Resistors

Buy Now Datasheet

WR02X3901FHL Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Active Active
TT ELECTRONICS PLC WALSIN TECHNOLOGY CORP
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.23 mm 0.23 mm
0.6 mm 0.6 mm
SMT SMT
0.3 mm 0.3 mm
TR, Paper, 7 Inch TR, PAPER, 13 INCH
0.05 W 0.05 W
70 °C 70 °C
3900 Ω 3900 Ω
FIXED RESISTOR FIXED RESISTOR
0201 0201
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
25 V 25 V
1 1
LASER TRIMMABLE; RATED AC VOLTAGE (V): 25

Compare WCR0201-3K9FI with alternatives

Compare WR02X3901FHL with alternatives