WCR0201-3K9FI vs RMCS1/203.9K1%R feature comparison

WCR0201-3K9FI TT Electronics Resistors

Buy Now Datasheet

RMCS1/203.9K1%R SEI Stackpole Electronics Inc

Buy Now Datasheet
Yes Yes
Active Obsolete
TT ELECTRONICS PLC STACKPOLE ELECTRONICS INC
CHIP SMT, 0201
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.23 mm 0.23 mm
0.6 mm 0.6 mm
SMT SMT
0.3 mm 0.3 mm
TR, Paper, 7 Inch TAPE
0.05 W 0.05 W
70 °C 70 °C
3900 Ω 3900 Ω
FIXED RESISTOR FIXED RESISTOR
0201 0201
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
25 V 25 V
1 1
ANTI-SULFUR
RMCS
RECTANGULAR PACKAGE
RMCS1/20(200PPM,1%)

Compare WCR0201-3K9FI with alternatives

Compare RMCS1/203.9K1%R with alternatives