WCR-WCR0805LF-2001-F-P-LT vs RCS2012F2001AS feature comparison

WCR-WCR0805LF-2001-F-P-LT TT Electronics Resistors

Buy Now Datasheet

RCS2012F2001AS Samsung Electro-Mechanics

Buy Now Datasheet
Yes
Yes Yes
Active Active
TT ELECTRONICS PLC SAMSUNG ELECTRO-MECHANICS
SMT, 0805
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, Paper, 7 Inch TR, CARDBOARD PAPER, 13 INCH
0.125 W 0.125 W
70 °C 70 °C
2000 Ω 2000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1
ANTI-SULFUR

Compare WCR-WCR0805LF-2001-F-P-LT with alternatives

Compare RCS2012F2001AS with alternatives