WCR-WCR0402LF-2871-F-P-LT vs CRCW04022K87FKTD feature comparison

WCR-WCR0402LF-2871-F-P-LT TT Electronics Resistors

Buy Now Datasheet

CRCW04022K87FKTD Vishay Dale

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC
Package Description SMT, 0402
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Total Weight 0.56
Category CO2 Kg 4.54 4.54
CO2 2.5424
Compliance Temperature Grade Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I
Candidate List Date 2024-06-27
CAS Accounted for Wt 96
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 2870 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V
Base Number Matches 1 3
parentfamilyid 71987247

Compare WCR-WCR0402LF-2871-F-P-LT with alternatives