WCR-WCR0402LF-203-J-P-LT vs RK73B1ETTDD203J feature comparison

WCR-WCR0402LF-203-J-P-LT TT Electronics Resistors

Buy Now Datasheet

RK73B1ETTDD203J KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.355 mm 0.35 mm
Package Length 0.99 mm 1 mm
Package Style SMT SMT
Package Width 0.508 mm 0.5 mm
Packing Method Tape, Paper Tape, Paper
Rated Power Dissipation (P) 0.063 W 0.063 W
Resistance 20000 Ω 20000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series WCR RK73B1E(5% TOL)
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Reference Standard MIL-R-55342F

Compare WCR-WCR0402LF-203-J-P-LT with alternatives

Compare RK73B1ETTDD203J with alternatives