WCR-WCR0201LF-3901-F-P-LT vs AF0201FR-073K9L feature comparison

WCR-WCR0201LF-3901-F-P-LT TT Electronics Resistors

Buy Now Datasheet

AF0201FR-073K9L YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Active
TT ELECTRONICS PLC YAGEO CORP
CHIP CHIP
compliant compliant
EAR99
8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.23 mm 0.23 mm
0.6 mm 0.6 mm
SMT SMT
0.3 mm 0.3 mm
TR, Paper, 7 Inch TR, PAPER, 7 INCH
0.05 W 0.05 W
70 °C 70 °C
3900 Ω 3900 Ω
FIXED RESISTOR FIXED RESISTOR
0201 0201
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
25 V 25 V
1 1
28 Weeks
ANTI-SULFUR
AEC-Q200

Compare WCR-WCR0201LF-3901-F-P-LT with alternatives

Compare AF0201FR-073K9L with alternatives