WCLA2012V1-181-R vs 0805WL181JT feature comparison

WCLA2012V1-181-R Eaton Corporation

Buy Now Datasheet

0805WL181JT American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer EATON CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Case/Size Code 0805 0805
Construction Rectangular Rectangular
DC Resistance 0.64 Ω 0.64 Ω
Inductance-Nom (L) 0.18 µH 0.18 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm 1.52 mm
Package Length 2.3 mm 2.29 mm
Package Style SMT SMT
Package Width 1.7 mm 1.73 mm
Packing Method TR, 7 Inch TR, Embossed
Quality Factor-Min (at L-nom) 45 50
Rated Current-Max 0.4 A 0.4 A
Reference Standard AEC-Q200
Self Resonance Frequency 870 MHz 870 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 5% 5%
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8504.50.80.00
Core Material CERAMIC
JESD-609 Code e3
Special Feature Q IS MEASURED AT 250 MHZ
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare WCLA2012V1-181-R with alternatives