WCB31290.5%B vs WW31290.5%R feature comparison

WCB31290.5%B SEI Stackpole Electronics Inc

Buy Now Datasheet

WW31290.5%R SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Package Description AXIAL LEADED, ROHS COMPLIANT AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Additional Feature PRECISION PRECISION
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 275 °C 275 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 7.9 mm
Package Length 22.2 mm 14.2 mm
Package Shape RECTANGULAR PACKAGE TUBULAR PACKAGE
Package Style Axial
Package Width 7.9 mm
Packing Method BULK TR
Rated Power Dissipation (P) 3 W 3 W
Rated Temperature 70 °C 125 °C
Resistance 129 Ω 129 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 0.5% 0.5%
Base Number Matches 1 1
Package Diameter 4.8 mm
Working Voltage 19.6723 V