WCB31.56K0.5%B
vs
NWW3A1.56K0.1%R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
STACKPOLE ELECTRONICS INC
Package Description
AXIAL LEADED, ROHS COMPLIANT
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Additional Feature
PRECISION
NON-INDUCTIVE, PRECISION
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
275 °C
275 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
7.9 mm
Package Length
22.2 mm
12.7 mm
Package Shape
RECTANGULAR PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Package Width
7.9 mm
Packing Method
BULK
TR
Rated Power Dissipation (P)
3 W
3 W
Rated Temperature
70 °C
125 °C
Resistance
1560 Ω
1560 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
20 ppm/°C
20 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tin (Sn)
Terminal Shape
WIRE
WIRE
Tolerance
0.5%
0.1%
Base Number Matches
1
1
Package Diameter
5.5 mm
Working Voltage
68.4105 V
Compare WCB31.56K0.5%B with alternatives
Compare NWW3A1.56K0.1%R with alternatives