WC64P603EV-66Q3M vs MPC603EFE266TX feature comparison

WC64P603EV-66Q3M White Microelectronics

Buy Now Datasheet

MPC603EFE266TX Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer WHITE MICROELECTRONICS FREESCALE SEMICONDUCTOR INC
Package Description HERMETIC SEALED, CERAMIC, QFP-240 FQFP,
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66.67 MHz 66.67 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-CQFP-G240 S-CQFP-G240
Low Power Mode YES YES
Number of Terminals 240 240
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP FQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, FINE PITCH
Qualification Status Not Qualified Not Qualified
Speed 66.6 MHz 266 MHz
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 2
Part Package Code QFP
Pin Count 240
Length 31.305 mm
Seated Height-Max 4.15 mm
Terminal Pitch 0.5 mm
Width 31.305 mm

Compare WC64P603EV-66Q3M with alternatives

Compare MPC603EFE266TX with alternatives