WBDDQSC-B-06-9530-F-C
vs
WBDDQSC-B-06-9530-F-D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
First Element Resistance
953 Ω
953 Ω
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
BUSSED
BUSSED
Number of Elements
23
23
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.406 mm
0.406 mm
Package Length
2.921 mm
2.921 mm
Package Style
SMT
SMT
Package Width
2.184 mm
2.184 mm
Packing Method
Tray
Tray
Rated Power Dissipation (P)
0.05 W
0.05 W
Reference Standard
MIL-PRF-38534
MIL-PRF-38534
Resistance
953 Ω
953 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
1109
1109
Surface Mount
YES
YES
Technology
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Shape
ONE SURFACE
ONE SURFACE
Tolerance
1%
1%
Working Voltage
100 V
100 V
Base Number Matches
1
1
Compare WBDDQSC-B-06-9530-F-C with alternatives
Compare WBDDQSC-B-06-9530-F-D with alternatives