WBDDQSC-B-06-9530-F-B vs WBDDQSC-B-02-9530-F-D feature comparison

WBDDQSC-B-06-9530-F-B TT Electronics Resistors

Buy Now Datasheet

WBDDQSC-B-02-9530-F-D TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 4.9 4.9
Compliance Temperature Grade Military: -55C to +150C Military: -55C to +150C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2019-07-16 2019-07-16
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V4.01b CMRT V4.01b
Construction Chip Chip
First Element Resistance 953 Ω 953 Ω
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 23 23
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.406 mm 0.406 mm
Package Length 2.921 mm 2.921 mm
Package Style SMT SMT
Package Width 2.184 mm 2.184 mm
Packing Method Tray Tray
Rated Power Dissipation (P) 0.05 W 0.05 W
Reference Standard MIL-PRF-38534
Resistance 953 Ω 953 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 1109 1109
Surface Mount YES YES
Technology Thin Film Thin Film
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape ONE SURFACE ONE SURFACE
Tolerance 1% 1%
Working Voltage 100 V 100 V
Base Number Matches 1 1

Compare WBDDQSC-B-06-9530-F-B with alternatives

Compare WBDDQSC-B-02-9530-F-D with alternatives