WBDDQSC-B-04-4810-B vs WBDDQSC-B-04-4810-B-F feature comparison

WBDDQSC-B-04-4810-B

Part not found

Search for WBDDQSC-B-04-4810-B

WBDDQSC-B-04-4810-B-F TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
First Element Resistance 481 Ω
Mounting Feature SURFACE MOUNT
Network Type BUSSED
Number of Elements 23
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.406 mm
Package Length 2.921 mm
Package Style SMT
Package Width 2.184 mm
Packing Method Tray
Rated Power Dissipation (P) 0.05 W
Reference Standard MIL-PRF-38534
Resistance 481 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 1109
Surface Mount YES
Technology Thin Film
Temperature Coefficient 300 ppm/°C
Terminal Shape ONE SURFACE
Tolerance 0.1%
Working Voltage 100 V
Base Number Matches 1

Compare WBDDQSC-B-04-4810-B-F with alternatives