WBDDQSC-B-03-2873-B-A
vs
WBDDQSC-B-03-2873-B-F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
4.9
4.9
Compliance Temperature Grade
Military: -55C to +150C
Military: -55C to +150C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2019-07-16
2019-07-16
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.01b
CMRT V4.01b
Construction
Chip
Chip
First Element Resistance
287000 Ω
287000 Ω
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
BUSSED
BUSSED
Number of Elements
23
23
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.406 mm
0.406 mm
Package Length
2.921 mm
2.921 mm
Package Style
SMT
SMT
Package Width
2.184 mm
2.184 mm
Packing Method
Tray
Tray
Rated Power Dissipation (P)
0.05 W
0.05 W
Resistance
287000 Ω
287000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
1109
1109
Surface Mount
YES
YES
Technology
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
ONE SURFACE
ONE SURFACE
Tolerance
0.1%
0.1%
Working Voltage
100 V
100 V
Base Number Matches
1
1
Compare WBDDQSC-B-03-2873-B-A with alternatives
Compare WBDDQSC-B-03-2873-B-F with alternatives