WBDDQSC-B-02-1560-D-B
vs
WBDDQSC-B-06-1560-D
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
Construction |
Chip
|
|
First Element Resistance |
156 Ω
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Network Type |
BUSSED
|
|
Number of Elements |
23
|
|
Number of Functions |
1
|
|
Number of Terminals |
24
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Height |
0.406 mm
|
|
Package Length |
2.921 mm
|
|
Package Style |
SMT
|
|
Package Width |
2.184 mm
|
|
Packing Method |
Tray
|
|
Rated Power Dissipation (P) |
0.05 W
|
|
Resistance |
156 Ω
|
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
|
Size Code |
1109
|
|
Surface Mount |
YES
|
|
Technology |
Thin Film
|
|
Temperature Coefficient |
50 ppm/°C
|
|
Terminal Shape |
ONE SURFACE
|
|
Tolerance |
0.5%
|
|
Working Voltage |
100 V
|
|
Base Number Matches |
1
|
|
|
|
|
Compare WBDDQSC-B-02-1560-D-B with alternatives