WBDDQSC-B-00-22R0-J
vs
WBDDQSC-B-04-22R0-J-G
feature comparison
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
Construction |
|
Chip
|
First Element Resistance |
|
22 Ω
|
Mounting Feature |
|
SURFACE MOUNT
|
Network Type |
|
BUSSED
|
Number of Elements |
|
23
|
Number of Functions |
|
1
|
Number of Terminals |
|
24
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
0.406 mm
|
Package Length |
|
2.921 mm
|
Package Style |
|
SMT
|
Package Width |
|
2.184 mm
|
Packing Method |
|
Tray
|
Rated Power Dissipation (P) |
|
0.05 W
|
Reference Standard |
|
MIL-PRF-38534
|
Resistance |
|
22 Ω
|
Resistor Type |
|
ARRAY/NETWORK RESISTOR
|
Size Code |
|
1109
|
Surface Mount |
|
YES
|
Technology |
|
Thin Film
|
Temperature Coefficient |
|
300 ppm/°C
|
Terminal Shape |
|
ONE SURFACE
|
Tolerance |
|
5%
|
Working Voltage |
|
100 V
|
Base Number Matches |
|
1
|
|
|
|
Compare WBDDQSC-B-04-22R0-J-G with alternatives