WBDDQSC-A-02-4122-F-B vs FP2001484122FXDD feature comparison

WBDDQSC-A-02-4122-F-B TT Electronics Resistors

Buy Now Datasheet

FP2001484122FXDD Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Flatpack
First Element Resistance 41200 Ω 41200 Ω
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1
Number of Functions 12
Number of Terminals 24 14
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.406 mm 2.435 mm
Package Length 2.921 mm 9.6 mm
Package Style SMT SMT
Package Width 2.184 mm 6.475 mm
Packing Method Tray
Rated Power Dissipation (P) 0.1 W 0.8 W
Resistance 41200 Ω 41200 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 1109 3825
Surface Mount YES YES
Technology Thin Film THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape ONE SURFACE FLAT
Tolerance 1% 1%
Working Voltage 100 V
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare WBDDQSC-A-02-4122-F-B with alternatives

Compare FP2001484122FXDD with alternatives