WBDDQSC-A-01-7871-B-A
vs
FP2001487871BHED
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Flatpack
|
Network Type |
ISOLATED
|
ISOLATED
|
Number of Elements |
1
|
|
Number of Functions |
12
|
|
Number of Terminals |
24
|
14
|
Operating Temperature-Max |
150 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.406 mm
|
2.435 mm
|
Package Length |
2.921 mm
|
9.6 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
2.184 mm
|
6.475 mm
|
Packing Method |
Tray
|
|
Rated Power Dissipation (P) |
0.1 W
|
|
Resistance |
7870 Ω
|
7870 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Size Code |
1109
|
3825
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Tolerance |
0.1%
|
0.1%
|
Working Voltage |
100 V
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Technology |
|
THIN FILM
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare WBDDQSC-A-01-7871-B-A with alternatives
Compare FP2001487871BHED with alternatives