WBC-T0303AS-07-9881-BB vs WBC-T0303GS-07-9881-BF feature comparison

WBC-T0303AS-07-9881-BB TT Electronics Resistors

Buy Now Datasheet

WBC-T0303GS-07-9881-BF TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type DIVIDER DIVIDER
Number of Elements 2 2
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Length 0.762 mm 0.762 mm
Package Style SMT SMT
Package Width 0.762 mm 0.762 mm
Packing Method Tray Tray
Rated Power Dissipation (P) 0.25 W 0.25 W
Reference Standard MIL-PRF-38534 MIL-PRF-38534
Resistance 9880 Ω 9880 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0303 0303
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Shape ONE SURFACE ONE SURFACE
Tolerance 0.1% 0.1%
Working Voltage 100 V 100 V
Base Number Matches 1 1

Compare WBC-T0303AS-07-9881-BB with alternatives

Compare WBC-T0303GS-07-9881-BF with alternatives