WBC-T0303AS-07-9423-DA TT Electronics ResistorsBuy Now Datasheet |
WBC-T0303AG-07-9423-DA TT Electronics ResistorsBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | TT ELECTRONICS PLC | TT ELECTRONICS PLC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Construction | Chip | Chip |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Network Type | DIVIDER | DIVIDER |
Number of Elements | 2 | 2 |
Number of Functions | 1 | 1 |
Number of Terminals | 6 | 6 |
Operating Temperature-Max | 150 °C | 150 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Length | 0.762 mm | 0.762 mm |
Package Style | SMT | SMT |
Package Width | 0.762 mm | 0.762 mm |
Packing Method | Tray | Tray |
Rated Power Dissipation (P) | 0.25 W | 0.25 W |
Reference Standard | MIL-PRF-38534 | MIL-PRF-38534 |
Resistance | 942000 Ω | 942000 Ω |
Resistor Type | ARRAY/NETWORK RESISTOR | ARRAY/NETWORK RESISTOR |
Size Code | 0303 | 0303 |
Surface Mount | YES | YES |
Technology | THIN FILM | THIN FILM |
Temperature Coefficient | 25 ppm/°C | 25 ppm/°C |
Terminal Shape | ONE SURFACE | ONE SURFACE |
Tolerance | 0.5% | 0.5% |
Working Voltage | 100 V | 100 V |
Base Number Matches | 1 | 1 |