WBC-T0303AS-07-2583-DC
vs
WBC-T0303AS-03-2583-DD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
DIVIDER
DIVIDER
Number of Elements
2
2
Number of Functions
1
1
Number of Terminals
6
6
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Length
0.762 mm
0.762 mm
Package Style
SMT
SMT
Package Width
0.762 mm
0.762 mm
Packing Method
Tray
Tray
Rated Power Dissipation (P)
0.25 W
0.25 W
Reference Standard
MIL-PRF-38534
Resistance
258000 Ω
258000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
0303
0303
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
ONE SURFACE
ONE SURFACE
Tolerance
0.5%
0.5%
Working Voltage
100 V
100 V
Base Number Matches
1
1
Compare WBC-T0303AS-07-2583-DC with alternatives
Compare WBC-T0303AS-03-2583-DD with alternatives