WBC-R0202AS-07-1801-C vs WBC-R0202GG-07-1801-C feature comparison

WBC-R0202AS-07-1801-C TT Electronics Resistors

Buy Now Datasheet

WBC-R0202GG-07-1801-C TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Length 0.508 mm 0.508 mm
Package Style SMT SMT
Package Width 0.508 mm 0.508 mm
Packing Method Tray Tray
Rated Power Dissipation (P) 0.25 W 0.25 W
Reference Standard MIL-PRF-38534 MIL-PRF-38534
Resistance 1800 Ω 1800 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0202 0202
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Shape ONE SURFACE ONE SURFACE
Tolerance 0.25% 0.25%
Working Voltage 100 V 100 V
Base Number Matches 1 1

Compare WBC-R0202AS-07-1801-C with alternatives

Compare WBC-R0202GG-07-1801-C with alternatives