WB204
vs
2W04M
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
XP POWER LTD
|
HY ELECTRONIC CORP
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8541.10.00.80
|
Base Number Matches |
3
|
15
|
ECCN Code |
|
EAR99
|
Breakdown Voltage-Min |
|
400 V
|
Configuration |
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
|
1.1 V
|
JESD-30 Code |
|
O-PBCY-W4
|
Non-rep Pk Forward Current-Max |
|
60 A
|
Number of Elements |
|
4
|
Number of Phases |
|
1
|
Number of Terminals |
|
4
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Current-Max |
|
2 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Rep Pk Reverse Voltage-Max |
|
400 V
|
Reverse Current-Max |
|
10 µA
|
Reverse Test Voltage |
|
400 V
|
Surface Mount |
|
NO
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
|
|
|