WB160808H121QLT02 vs FBMA-11-160808-121 feature comparison

WB160808H121QLT02 Walsin Technology Corporation

Buy Now Datasheet

FBMA-11-160808-121 King Core Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP KING CORE ELECTRONICS INC
Package Description LEAD FREE, EIA STD PACKAGE SIZE 0603, 2 PIN EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 120 OHM Ω 120 OHM Ω
Packing Method TAPE AND REEL
Rated Current 0.2 A 0.2 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare WB160808H121QLT02 with alternatives

Compare FBMA-11-160808-121 with alternatives