WB160808F471QLT02 vs GMLB-160808-0240A-N8 feature comparison

WB160808F471QLT02 Walsin Technology Corporation

Buy Now Datasheet

GMLB-160808-0240A-N8 Pulse Maglayers

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Package Description LEAD FREE, EIA STD PACKAGE SIZE 0603, 2 PIN 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.5 Ω 0.5 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 470 OHM Ω 240 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.2 A 0.2 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Case Code 0603
Construction Chip Bead
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare WB160808F471QLT02 with alternatives

Compare GMLB-160808-0240A-N8 with alternatives