WB160808B301QLT02 vs BLM18BD151SN1D feature comparison

WB160808B301QLT02 Walsin Technology Corporation

Buy Now Datasheet

BLM18BD151SN1D Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP MURATA MANUFACTURING CO LTD
Package Description LEAD FREE, EIA STD PACKAGE SIZE 0603, 2 PIN EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.4 Ω 0.4 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 300 OHM Ω 150 OHM Ω
Packing Method TAPE AND REEL TAPE
Rated Current 0.2 A 0.3 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Factory Lead Time 12 Weeks
Additional Feature MONOLITHIC TYPE
Case Code 0603
Construction Chip Bead
Frequency-Max 100 MHz
Frequency-Min 100 MHz
JESD-609 Code e3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Terminal Finish TIN

Compare WB160808B301QLT02 with alternatives

Compare BLM18BD151SN1D with alternatives