WB1356X
vs
ADF4213BRU-REEL7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
IC WORKS INC
ROCHESTER ELECTRONICS INC
Package Description
0.173 INCH, TSSOP-20
TSSOP,
Reach Compliance Code
unknown
unknown
kg CO2e/kg
12.04
12.04
Average Weight (mg)
78.775
78.775
CO2e (mg)
948.451
948.451
Category CO2 Kg
12.04
12.04
Analog IC - Other Type
PLL FREQUENCY SYNTHESIZER
PLL FREQUENCY SYNTHESIZER
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Number of Terminals
20
20
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
COMMERCIAL
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Part Package Code
TSSOP
Pin Count
20
JESD-609 Code
e0
Length
6.5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Code
TSSOP
Peak Reflow Temperature (Cel)
240
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Pitch
0.65 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Compare WB1356X with alternatives
Compare ADF4213BRU-REEL7 with alternatives